BTS141BKSA1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 1.708
Unit Price: 6,48000 €
Datasheet
Power Switch/Driver 1:1 N-Channel 12A PG-TO220-3-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTS141BKSA1

DigiKey Part Number
BTS141BKSA1-ND
Manufacturer
Manufacturer Product Number
BTS141BKSA1
Description
IC PWR SWITCH N-CHAN 1:1 TO220-3
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 12A PG-TO220-3-1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
Low Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
60V (Max)
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
12A
Rds On (Typ)
25mOhm
Input Type
-
Features
-
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Through Hole
Supplier Device Package
PG-TO220-3-1
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes