Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

VND7NV0413TR | |
|---|---|
DigiKey Part Number | VND7NV0413TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VND7NV0413TR |
Description | IC PWR DRIVER N-CHANNEL 1:1 DPAK |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 6A DPAK |
Datasheet | Datasheet |
Category | Voltage - Load 36V (Max) |
Mfr | Voltage - Supply (Vcc/Vdd) Not Required |
Series | Current - Output (Max) 6A |
Packaging Tape & Reel (TR) | Rds On (Typ) 60mOhm (Max) |
Part Status Obsolete | Input Type Non-Inverting |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature, Over Voltage |
Number of Outputs 1 | Operating Temperature -40°C ~ 150°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration Low Side | Supplier Device Package DPAK |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VND7NV04TR-E | STMicroelectronics | 12.690 | 497-11707-1-ND | 2,43000 € | Direct |
| BTS118DATMA1 | Infineon Technologies | 2.925 | BTS118DATMA1CT-ND | 1,72000 € | Similar |
| BTS134DATMA1 | Infineon Technologies | 10.005 | BTS134DATMA1CT-ND | 1,80000 € | Similar |
| BTS142DATMA1 | Infineon Technologies | 6.684 | BTS142DATMA1CT-ND | 2,12000 € | Similar |
| BTS3028SDLATMA1 | Infineon Technologies | 49.515 | BTS3028SDLATMA1CT-ND | 2,33000 € | Similar |



