
VND7140AJTR | |
|---|---|
DigiKey Part Number | 497-15851-2-ND - Tape & Reel (TR) 497-15851-1-ND - Cut Tape (CT) 497-15851-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VND7140AJTR |
Description | IC PWR DRVR N-CHAN 1:1 PWRSSO16 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 8A PowerSSO-16 |
Datasheet | Datasheet |
EDA/CAD Models | VND7140AJTR Models |
Category | Current - Output (Max) 8A |
Mfr | Rds On (Typ) 140mOhm |
Series | Input Type Non-Inverting |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Auto Restart, Status Flag |
Part Status Active | Fault Protection Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO |
Switch Type | Operating Temperature -40°C ~ 150°C (TJ) |
Number of Outputs 2 | Grade Automotive |
Ratio - Input:Output 1:1 | Qualification AEC-Q100 |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package PowerSSO-16 |
Interface On/Off | Package / Case |
Voltage - Load 4V ~ 28V | Base Product Number |
Voltage - Supply (Vcc/Vdd) Not Required |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,64000 € | 1,64 € |
| 10 | 1,20700 € | 12,07 € |
| 25 | 1,09880 € | 27,47 € |
| 100 | 0,97920 € | 97,92 € |
| 250 | 0,92232 € | 230,58 € |
| 500 | 0,88806 € | 444,03 € |
| 1.000 | 0,88717 € | 887,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,83002 € | 2.075,05 € |
| 5.000 | 0,81207 € | 4.060,35 € |
| 7.500 | 0,80308 € | 6.023,10 € |
| Unit Price without VAT: | 1,64000 € |
|---|---|
| Unit Price with VAT: | 1,95160 € |






