Similar

VND5T100LASTR-E | |
|---|---|
DigiKey Part Number | VND5T100LASTR-E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VND5T100LASTR-E |
Description | IC PWR DRIVER N-CHANNEL 1:1 16SO |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 16A 16-SO |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 16A |
Series | Rds On (Typ) 100mOhm |
Packaging Tape & Reel (TR) | Input Type Non-Inverting |
Part Status Obsolete | Fault Protection Current Limiting (Fixed), Open Load Detect, Over Temperature |
Switch Type | Operating Temperature -40°C ~ 150°C (TJ) |
Number of Outputs 2 | Grade Automotive |
Ratio - Input:Output 1:1 | Qualification AEC-Q100 |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 16-SO |
Interface On/Off | Package / Case |
Voltage - Load 8V ~ 36V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VND5T100AJTR-E | STMicroelectronics | 4.618 | 497-13072-1-ND | 2,59000 € | Similar |


