
VND5T100AJTR-E | |
|---|---|
DigiKey Part Number | 497-13072-2-ND - Tape & Reel (TR) 497-13072-1-ND - Cut Tape (CT) 497-13072-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VND5T100AJTR-E |
Description | IC PWR DRVR N-CHAN 1:1 PWRSSO12 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 16A PowerSSO-12 |
Datasheet | Datasheet |
EDA/CAD Models | VND5T100AJTR-E Models |
Category | Voltage - Load 8V ~ 36V |
Mfr | Voltage - Supply (Vcc/Vdd) Not Required |
Series | Current - Output (Max) 16A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 100mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Fault Protection Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage |
Number of Outputs 2 | Operating Temperature -40°C ~ 150°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package PowerSSO-12 |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,59000 € | 2,59 € |
| 10 | 1,93700 € | 19,37 € |
| 25 | 1,77400 € | 44,35 € |
| 100 | 1,59460 € | 159,46 € |
| 250 | 1,50900 € | 377,25 € |
| 500 | 1,48256 € | 741,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,37014 € | 3.425,35 € |
| 5.000 | 1,34313 € | 6.715,65 € |
| Unit Price without VAT: | 2,59000 € |
|---|---|
| Unit Price with VAT: | 3,08210 € |






