VND5T100AJ-E is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


STMicroelectronics
In Stock: 4.618
Unit Price: 2,59000 €
Datasheet
Power Switch/Driver 1:1 N-Channel 16A PowerSSO-12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VND5T100AJ-E

DigiKey Part Number
VND5T100AJ-E-ND
Manufacturer
Manufacturer Product Number
VND5T100AJ-E
Description
IC PWR DRVR N-CHAN 1:1 PWRSSO12
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 16A PowerSSO-12
Datasheet
 Datasheet
EDA/CAD Models
VND5T100AJ-E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
8V ~ 36V
Mfr
Voltage - Supply (Vcc/Vdd)
Not Required
Series
Current - Output (Max)
16A
Packaging
Tube
Rds On (Typ)
100mOhm
Part Status
Obsolete
Input Type
Non-Inverting
Switch Type
Fault Protection
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
Number of Outputs
2
Operating Temperature
-40°C ~ 150°C (TJ)
Ratio - Input:Output
1:1
Mounting Type
Surface Mount
Output Configuration
High Side
Supplier Device Package
PowerSSO-12
Output Type
N-Channel
Package / Case
Interface
On/Off
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VND5T100AJTR-ESTMicroelectronics4.618497-13072-1-ND2,59000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types