VND5N0713TR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 4.362
Unit Price: 2,69000 €
Datasheet

Similar


Infineon Technologies
In Stock: 2.303
Unit Price: 2,01000 €
Datasheet

Similar


Infineon Technologies
In Stock: 9.805
Unit Price: 2,12000 €
Datasheet

Similar


Infineon Technologies
In Stock: 6.684
Unit Price: 2,48000 €
Datasheet

Similar


Infineon Technologies
In Stock: 48.997
Unit Price: 2,74000 €
Datasheet

Similar


Infineon Technologies
In Stock: 862
Unit Price: 2,48000 €
Datasheet
Power Switch/Driver 1:1 N-Channel 3.5A DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VND5N0713TR

DigiKey Part Number
497-2481-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VND5N0713TR
Description
IC PWR DRIVER N-CHANNEL 1:1 DPAK
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 3.5A DPAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
55V (Max)
Mfr
Voltage - Supply (Vcc/Vdd)
Not Required
Series
Current - Output (Max)
3.5A
Packaging
Tape & Reel (TR)
Rds On (Typ)
200mOhm (Max)
Part Status
Obsolete
Input Type
Non-Inverting
Switch Type
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage
Number of Outputs
1
Operating Temperature
-40°C ~ 150°C (TJ)
Ratio - Input:Output
1:1
Mounting Type
Surface Mount
Output Configuration
Low Side
Supplier Device Package
DPAK
Output Type
N-Channel
Package / Case
Interface
On/Off
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VND5N07TR-ESTMicroelectronics4.362497-18381-1-ND2,69000 €Direct
BTS118DATMA1Infineon Technologies2.303BTS118DATMA1CT-ND2,01000 €Similar
BTS134DATMA1Infineon Technologies9.805BTS134DATMA1CT-ND2,12000 €Similar
BTS142DATMA1Infineon Technologies6.684BTS142DATMA1CT-ND2,48000 €Similar
BTS3028SDLATMA1Infineon Technologies48.997BTS3028SDLATMA1CT-ND2,74000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types