Similar
Similar
Similar
Similar
Similar
Similar

VND5N07 | |
|---|---|
DigiKey Part Number | 497-2481-5-ND |
Manufacturer | |
Manufacturer Product Number | VND5N07 |
Description | IC PWR DRIVER N-CHANNEL 1:1 DPAK |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3.5A DPAK |
Datasheet | Datasheet |
EDA/CAD Models | VND5N07 Models |
Category | Voltage - Load 55V (Max) |
Mfr | Voltage - Supply (Vcc/Vdd) Not Required |
Series | Current - Output (Max) 3.5A |
Packaging Tube | Rds On (Typ) 200mOhm (Max) |
Part Status Obsolete | Input Type Non-Inverting |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature, Over Voltage |
Number of Outputs 1 | Operating Temperature -40°C ~ 150°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration Low Side | Supplier Device Package DPAK |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BTS118DATMA1 | Infineon Technologies | 2.303 | BTS118DATMA1CT-ND | 2,01000 € | Similar |
| BTS134DATMA1 | Infineon Technologies | 9.780 | BTS134DATMA1CT-ND | 2,12000 € | Similar |
| BTS142DATMA1 | Infineon Technologies | 6.684 | BTS142DATMA1CT-ND | 2,48000 € | Similar |
| BTS3028SDLATMA1 | Infineon Technologies | 48.997 | BTS3028SDLATMA1CT-ND | 2,74000 € | Similar |
| BTS3118DATMA1 | Infineon Technologies | 6.237 | BTS3118DATMA1CT-ND | 1,64000 € | Similar |


