Direct

VND5E004A30-E | |
|---|---|
DigiKey Part Number | VND5E004A30-E-ND |
Manufacturer | |
Manufacturer Product Number | VND5E004A30-E |
Description | IC PWR DRIVER N-CHAN 1:1 PWRSO30 |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 65A 30-MultiPowerSO |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 65A |
Series | Rds On (Typ) 3mOhm |
Packaging Tube | Input Type Non-Inverting |
Part Status Discontinued at DigiKey | Features Auto Restart |
Switch Type | Fault Protection Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage |
Number of Outputs 2 | Operating Temperature -40°C ~ 150°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 30-MultiPowerSO |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 4.5V ~ 28V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VND5E004A30TR-E | STMicroelectronics | 779 | 497-11475-1-ND | 6,55000 € | Direct |


