Power Switch/Driver 1:1 N-Channel 65A 30-MultiPowerSO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VND5E004A30TR-E

DigiKey Part Number
497-11475-2-ND - Tape & Reel (TR)
497-11475-1-ND - Cut Tape (CT)
497-11475-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VND5E004A30TR-E
Description
IC PWR SWITCH N-CHAN 1:1 PWRSO30
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 65A 30-MultiPowerSO
Datasheet
 Datasheet
EDA/CAD Models
VND5E004A30TR-E Models
Product Attributes
Filter Similar Products
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
65A
Series
Rds On (Typ)
3mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
Non-Inverting
Part Status
Obsolete
Features
Auto Restart
Switch Type
Fault Protection
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
Number of Outputs
2
Operating Temperature
-40°C ~ 150°C (TJ)
Ratio - Input:Output
1:1
Mounting Type
Surface Mount
Output Configuration
High Side
Supplier Device Package
30-MultiPowerSO
Output Type
N-Channel
Package / Case
Interface
On/Off
Base Product Number
Voltage - Load
4.5V ~ 28V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 779
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0004,12245 €4.122,45 €
2.0003,96977 €7.939,54 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
16,55000 €6,55 €
105,06000 €50,60 €
254,68800 €117,20 €
1004,27870 €427,87 €
2504,08364 €1.020,91 €
5003,96600 €1.983,00 €
Digi-Reel®
QuantityUnit PriceExt Price
16,99000 €6,99 €
105,42200 €54,22 €
255,02840 €125,71 €
1004,59620 €459,62 €
2504,39008 €1.097,52 €
5004,26586 €2.132,93 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:6,55000 €
Unit Price with VAT:7,79450 €