
VN808SR | |
|---|---|
DigiKey Part Number | VN808SR-ND |
Manufacturer | |
Manufacturer Product Number | VN808SR |
Description | IC PWR DRIVER N-CHAN 1:1 PWRSO36 |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 700mA PowerSO-36, Bottom Pad |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 700mA |
Series | Rds On (Typ) 150mOhm |
Packaging Tube | Input Type Non-Inverting |
Part Status Obsolete | Features Auto Restart, Status Flag |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature |
Number of Outputs 8 | Operating Temperature -40°C ~ 125°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package PowerSO-36, Bottom Pad |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 10.5V ~ 45V |


