
VN808TR-E | |
|---|---|
DigiKey Part Number | 497-4496-2-ND - Tape & Reel (TR) 497-4496-1-ND - Cut Tape (CT) 497-4496-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VN808TR-E |
Description | IC PWR DRIVER N-CHAN 1:1 PWRSO36 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 700mA PowerSO-36, Bottom Pad |
Datasheet | Datasheet |
EDA/CAD Models | VN808TR-E Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 700mA |
Series | Rds On (Typ) 150mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Features Auto Restart, Status Flag |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature |
Number of Outputs 8 | Operating Temperature -40°C ~ 125°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package PowerSO-36, Bottom Pad |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 10.5V ~ 45V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,31000 € | 6,31 € |
| 10 | 4,86600 € | 48,66 € |
| 25 | 4,50600 € | 112,65 € |
| 100 | 4,10940 € | 410,94 € |
| 250 | 3,99032 € | 997,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 3,78012 € | 2.268,07 € |
| 1.200 | 3,69107 € | 4.429,28 € |
| 1.800 | 3,64647 € | 6.563,65 € |
| Unit Price without VAT: | 6,31000 € |
|---|---|
| Unit Price with VAT: | 7,50890 € |


