
VN7007AHTR | |
|---|---|
DigiKey Part Number | 497-16867-2-ND - Tape & Reel (TR) 497-16867-1-ND - Cut Tape (CT) 497-16867-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VN7007AHTR |
Description | IC PWR SWITCH N-CHAN 1:1 OCTAPAK |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 100A OctaPAK 7+1 |
Datasheet | Datasheet |
EDA/CAD Models | VN7007AHTR Models |
Category | Current - Output (Max) 100A |
Mfr | Rds On (Typ) 7mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Fault Protection Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO |
Switch Type | Operating Temperature -40°C ~ 150°C (TJ) |
Number of Outputs 1 | Grade Automotive |
Ratio - Input:Output 1:1 | Qualification AEC-Q100 |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package OctaPAK 7+1 |
Interface On/Off | Package / Case |
Voltage - Load 4V ~ 28V | Base Product Number |
Voltage - Supply (Vcc/Vdd) Not Required |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,72000 € | 2,72 € |
| 10 | 2,04100 € | 20,41 € |
| 25 | 1,87000 € | 46,75 € |
| 100 | 1,68210 € | 168,21 € |
| 250 | 1,59252 € | 398,13 € |
| 500 | 1,56752 € | 783,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,44711 € | 3.617,77 € |
| 5.000 | 1,41883 € | 7.094,15 € |
| Unit Price without VAT: | 2,72000 € |
|---|---|
| Unit Price with VAT: | 3,23680 € |












