



AD7175-8BCPZ | |
|---|---|
DigiKey Part Number | 505-AD7175-8BCPZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7175-8BCPZ |
Description | IC ADC 24BIT SIGMA-DELTA 40LFCSP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 8, 16 Input 1 Sigma-Delta 40-LFCSP-WQ (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | AD7175-8BCPZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 250k | |
Number of Inputs | 8, 16 | |
Input Type | Differential, Pseudo-Differential, Single Ended | |
Data Interface | SPI, DSP | |
Configuration | MUX-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2V ~ 5.5V | |
Voltage - Supply, Digital | 2V ~ 5.5V | |
Features | Temperature Sensor | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 40-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 40-LFCSP-WQ (6x6) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,90000 € | 29,90 € |
| 10 | 24,28600 € | 242,86 € |
| 31 | 22,60226 € | 700,67 € |
| 124 | 21,15040 € | 2.622,65 € |
| 279 | 20,52935 € | 5.727,69 € |
| Unit Price without VAT: | 29,90000 € |
|---|---|
| Unit Price with VAT: | 35,58100 € |








