VN340SP is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


STMicroelectronics
In Stock: 1.070
Unit Price: 5,41000 €
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 480
Unit Price: 5,99000 €
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 0
Unit Price: 4,83000 €
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 1.136
Unit Price: 4,83000 €
Datasheet
Power Switch/Driver 1:1 N-Channel 700mA 10-PowerSO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VN340SP

DigiKey Part Number
497-2706-5-ND
Manufacturer
Manufacturer Product Number
VN340SP
Description
IC PWR DRIVER N-CHAN 1:1 PWRSO10
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 700mA 10-PowerSO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Type
Number of Outputs
4
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
10V ~ 36V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
700mA
Rds On (Typ)
200mOhm (Max)
Input Type
Non-Inverting
Features
Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
10-PowerSO
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes