
VN340SP-E | |
|---|---|
DigiKey Part Number | 497-5053-5-ND |
Manufacturer | |
Manufacturer Product Number | VN340SP-E |
Description | IC PWR DRIVER N-CHAN 11 PWRSO10 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 700mA 10-PowerSO |
Datasheet | Datasheet |
EDA/CAD Models | VN340SP-E Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 700mA |
Packaging Tube | Rds On (Typ) 200mOhm (Max) |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Status Flag |
Number of Outputs 4 | Fault Protection Current Limiting (Fixed), Over Temperature |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 10-PowerSO |
Interface On/Off | Package / Case |
Voltage - Load 10V ~ 36V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 € | 4,83 € |
| 10 | 3,69100 € | 36,91 € |
| 50 | 3,23520 € | 161,76 € |
| 100 | 3,09420 € | 309,42 € |
| 250 | 2,94520 € | 736,30 € |
| 500 | 2,85542 € | 1.427,71 € |
| 1.000 | 2,78153 € | 2.781,53 € |
| 2.500 | 2,70351 € | 6.758,78 € |
| Unit Price without VAT: | 4,83000 € |
|---|---|
| Unit Price with VAT: | 5,74770 € |


