
VN330SPTR-E | |
|---|---|
DigiKey Part Number | 497-6627-2-ND - Tape & Reel (TR) 497-6627-1-ND - Cut Tape (CT) 497-6627-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VN330SPTR-E |
Description | IC PWR DRIVER N-CHAN 1:1 PWRSO10 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 700mA 10-PowerSO |
Datasheet | Datasheet |
EDA/CAD Models | VN330SPTR-E Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 700mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 200mOhm (Max) |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Status Flag |
Number of Outputs 4 | Fault Protection Current Limiting (Fixed), Over Temperature |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 10-PowerSO |
Interface On/Off | Package / Case |
Voltage - Load 10V ~ 36V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VN330SP-E | STMicroelectronics | 1.015 | 497-5052-5-ND | 5,86000 € | Parametric Equivalent |
| VN340SP-E | STMicroelectronics | 1.325 | 497-5053-5-ND | 4,83000 € | Parametric Equivalent |
| VN340SPTR-E | STMicroelectronics | 901 | 497-6806-1-ND | 4,83000 € | Parametric Equivalent |
| VN330SPTR-E | STMicroelectronics | 380 | 497-6627-1-ND | 5,99000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,99000 € | 5,99 € |
| 10 | 4,61300 € | 46,13 € |
| 25 | 4,26960 € | 106,74 € |
| 100 | 3,89130 € | 389,13 € |
| 250 | 3,77100 € | 942,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 3,57703 € | 2.146,22 € |
| 1.200 | 3,49205 € | 4.190,46 € |
| 1.800 | 3,44948 € | 6.209,06 € |
| Unit Price without VAT: | 5,99000 € |
|---|---|
| Unit Price with VAT: | 7,12810 € |


