
VIPER115LSTR | |
|---|---|
DigiKey Part Number | 497-18187-2-ND - Tape & Reel (TR) 497-18187-1-ND - Cut Tape (CT) 497-18187-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VIPER115LSTR |
Description | IC OFFLINE SW MULT TOP 10SSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Buck, Buck-Boost, Flyback Topology 60kHz 10-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | VIPER115LSTR Models |
Category | Duty Cycle 80% |
Manufacturer STMicroelectronics | Frequency - Switching 60kHz |
Series | Power (Watts) 12 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fault Protection Over Load, Over Voltage |
Part Status Active | Control Features Soft Start |
Output Isolation Non-Isolated | Operating Temperature -40°C ~ 150°C (TJ) |
Internal Switch(s) Yes | Package / Case 10-SOP (0.154", 3.90mm Width) |
Voltage - Breakdown 800V | Supplier Device Package 10-SSOP |
Topology Buck, Buck-Boost, Flyback | Mounting Type Surface Mount |
Voltage - Start Up 16 V | Base Product Number |
Voltage - Supply (Vcc/Vdd) 4.5V ~ 30V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VIPER114LSTR | STMicroelectronics | 456 | 497-18186-1-ND | 2,15000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,67000 € | 6,70 € |
| 25 | 0,60520 € | 15,13 € |
| 100 | 0,53370 € | 53,37 € |
| 250 | 0,49964 € | 124,91 € |
| 500 | 0,47912 € | 239,56 € |
| 1.000 | 0,46722 € | 467,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,44440 € | 1.111,00 € |
| 5.000 | 0,43366 € | 2.168,30 € |
| 7.500 | 0,42828 € | 3.212,10 € |
| 12.500 | 0,42232 € | 5.279,00 € |
| 17.500 | 0,41883 € | 7.329,52 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |


