


VIPER115XSTR | |
|---|---|
DigiKey Part Number | 497-18087-2-ND - Tape & Reel (TR) 497-18087-1-ND - Cut Tape (CT) 497-18087-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VIPER115XSTR |
Description | IC OFFLINE SW MULT TOP 10SSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Buck, Buck-Boost, Flyback Topology 30kHz 10-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | VIPER115XSTR Models |
Category | Duty Cycle 80% |
Manufacturer STMicroelectronics | Frequency - Switching 30kHz |
Series | Power (Watts) 12 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fault Protection Current Limiting, Over Load, Over Voltage, Short Circuit |
Part Status Active | Control Features Soft Start |
Output Isolation Non-Isolated | Operating Temperature -40°C ~ 125°C (TJ) |
Internal Switch(s) Yes | Package / Case 10-SOP (0.154", 3.90mm Width) |
Voltage - Breakdown 800V | Supplier Device Package 10-SSOP |
Topology Buck, Buck-Boost, Flyback | Mounting Type Surface Mount |
Voltage - Start Up 16 V | Base Product Number |
Voltage - Supply (Vcc/Vdd) 4.5V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 10 | 1,18000 € | 11,80 € |
| 25 | 1,07400 € | 26,85 € |
| 100 | 0,95700 € | 95,70 € |
| 250 | 0,90124 € | 225,31 € |
| 500 | 0,86764 € | 433,82 € |
| 1.000 | 0,86629 € | 866,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,81081 € | 2.027,03 € |
| 5.000 | 0,79322 € | 3.966,10 € |
| 7.500 | 0,78441 € | 5.883,08 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,91590 € |


