
VIPER114BLSTR | |
|---|---|
DigiKey Part Number | 497-VIPER114BLSTR-ND - Tape & Reel (TR) 497-VIPER114BLSTRCT-ND - Cut Tape (CT) 497-VIPER114BLSTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VIPER114BLSTR |
Description | ENERGY SAVING OFF-LINE HIGH VOLT |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Buck, Buck-Boost, Flyback Topology 60kHz 10-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | VIPER114BLSTR Models |
Category | Voltage - Supply (Vcc/Vdd) 4.5V ~ 30V |
Manufacturer STMicroelectronics | Duty Cycle 80% |
Series | Frequency - Switching 60kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power (Watts) 12 W |
Part Status Active | Fault Protection Current Limiting, Over Load, Over Voltage, Short Circuit |
Output Isolation Non-Isolated | Control Features Soft Start |
Internal Switch(s) Yes | Operating Temperature -40°C ~ 125°C (TJ) |
Voltage - Breakdown 800V | Package / Case 10-SOP (0.154", 3.90mm Width) |
Topology Buck, Buck-Boost, Flyback | Supplier Device Package 10-SSOP |
Voltage - Start Up 16 V | Mounting Type Surface Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VIPER113BLSTR | STMicroelectronics | 1.995 | 497-VIPER113BLSTRCT-ND | 1,10000 € | Parametric Equivalent |
| VIPER113LSTR | STMicroelectronics | 50 | 497-VIPER113LSCT-ND | 0,99000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,79200 € | 7,92 € |
| 25 | 0,71680 € | 17,92 € |
| 100 | 0,63440 € | 63,44 € |
| 250 | 0,59500 € | 148,75 € |
| 500 | 0,57126 € | 285,63 € |
| 1.000 | 0,56110 € | 561,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,53106 € | 1.327,65 € |
| 5.000 | 0,51862 € | 2.593,10 € |
| 7.500 | 0,51240 € | 3.843,00 € |
| 12.500 | 0,50550 € | 6.318,75 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |

