Converter Offline Buck, Buck-Boost, Flyback Topology 60kHz 10-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VIPER113LSTR

DigiKey Part Number
497-VIPER113LSTR-ND - Tape & Reel (TR)
497-VIPER113LSCT-ND - Cut Tape (CT)
497-VIPER113LSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VIPER113LSTR
Description
IC OFFLINE SW MULT TOP 10SSOP
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Converter Offline Buck, Buck-Boost, Flyback Topology 60kHz 10-SSOP
Datasheet
 Datasheet
EDA/CAD Models
VIPER113LSTR Models
Product Attributes
Filter Similar Products
Category
Duty Cycle
80%
Manufacturer
STMicroelectronics
Frequency - Switching
60kHz
Series
Power (Watts)
12 W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Fault Protection
Current Limiting, Over Load, Over Voltage, Short Circuit
Part Status
Active
Control Features
Soft Start
Output Isolation
Non-Isolated
Operating Temperature
-40°C ~ 125°C (TJ)
Internal Switch(s)
Yes
Package / Case
10-SOP (0.154", 3.90mm Width)
Voltage - Breakdown
800V
Supplier Device Package
10-SSOP
Topology
Buck, Buck-Boost, Flyback
Mounting Type
Surface Mount
Voltage - Start Up
16 V
Base Product Number
Voltage - Supply (Vcc/Vdd)
4.5V ~ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VIPER113BLSTRSTMicroelectronics1.995497-VIPER113BLSTRCT-ND1,10000 €Parametric Equivalent
VIPER114BLSTRSTMicroelectronics2.000497-VIPER114BLSTRCT-ND1,10000 €Parametric Equivalent
In-Stock: 50
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,99000 €0,99 €
100,71700 €7,17 €
250,64880 €16,22 €
1000,57300 €57,30 €
2500,53684 €134,21 €
5000,51504 €257,52 €
1.0000,50375 €503,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,47818 €1.195,45 €
5.0000,46676 €2.333,80 €
7.5000,46105 €3.457,88 €
12.5000,45472 €5.684,00 €
17.5000,45101 €7.892,68 €
Manufacturers Standard Package
Unit Price without VAT:0,99000 €
Unit Price with VAT:1,17810 €