UA748CN is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1.134
Unit Price: 1,23000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.467
Unit Price: 1,21000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 11.039
Unit Price: 1,33000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 2.092
Unit Price: 1,26000 €
Datasheet
Standard (General Purpose) Amplifier 1 Circuit 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UA748CN

DigiKey Part Number
497-4083-5-ND
Manufacturer
Manufacturer Product Number
UA748CN
Description
IC OPAMP GP 1 CIRCUIT 8DIP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-DIP
Datasheet
 Datasheet
EDA/CAD Models
UA748CN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
1.8mA
Mfr
Current - Output / Channel
30 mA
Packaging
Tube
Voltage - Supply Span (Min)
10 V
Part Status
Obsolete
Voltage - Supply Span (Max)
40 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
1
Mounting Type
Through Hole
Slew Rate
0.5V/µs
Package / Case
8-DIP (0.300", 7.62mm)
Gain Bandwidth Product
1 MHz
Supplier Device Package
8-DIP
Current - Input Bias
70 nA
Base Product Number
Voltage - Input Offset
2 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NE5534APTexas Instruments1.134296-7042-5-ND1,23000 €Similar
NE5534PTexas Instruments1.467296-7043-5-ND1,21000 €Similar
SA5534APRochester Electronics, LLC11.0392156-SA5534AP-ND1,33000 €Similar
SA5534PRochester Electronics, LLC2.0922156-SA5534P-ND1,26000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes