Similar
Similar
Similar

UA741MN | |
|---|---|
DigiKey Part Number | UA741MN-ND |
Manufacturer | |
Manufacturer Product Number | UA741MN |
Description | IC OPAMP GP 1 CIRCUIT 8DIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | UA741MN Models |
Category | Current - Supply 1.7mA |
Mfr | Current - Output / Channel 25 mA |
Packaging Tube | Voltage - Supply Span (Min) 10 V |
Part Status Obsolete | Voltage - Supply Span (Max) 44 V |
Amplifier Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 1 | Mounting Type Through Hole |
Slew Rate 0.5V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 8-DIP |
Current - Input Bias 10 nA | Base Product Number |
Voltage - Input Offset 1 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM741CN/NOPB | Texas Instruments | 44.161 | LM741CNNS/NOPB-ND | 0,90000 € | Similar |
| OP07CN8#PBF | Analog Devices Inc. | 150 | OP07CN8#PBF-ND | 5,29000 € | Similar |
| OP07EN8#PBF | Analog Devices Inc. | 171 | OP07EN8#PBF-ND | 7,57000 € | Similar |
| TL061IP | Rochester Electronics, LLC | 16.894 | 2156-TL061IP-ND | 0,64000 € | Similar |
| UA741CP | Texas Instruments | 4.293 | 296-11107-5-ND | 0,50000 € | Similar |



