
TSX920ILT | |
|---|---|
DigiKey Part Number | 497-TSX920ILTTR-ND - Tape & Reel (TR) 497-TSX920ILTCT-ND - Cut Tape (CT) 497-TSX920ILTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSX920ILT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-6 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
Category | Voltage - Input Offset 4 mV |
Mfr | Current - Supply 2.9mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 74 mA |
Part Status Active | Voltage - Supply Span (Min) 4 V |
Amplifier Type | Voltage - Supply Span (Max) 16 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 17V/µs | Package / Case SOT-23-6 |
Gain Bandwidth Product 10 MHz | Supplier Device Package SOT-23-6 |
Current - Input Bias 10 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 0,89600 € | 8,96 € |
| 25 | 0,81240 € | 20,31 € |
| 100 | 0,72030 € | 72,03 € |
| 250 | 0,67640 € | 169,10 € |
| 500 | 0,64990 € | 324,95 € |
| 1.000 | 0,64148 € | 641,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,55362 € | 1.660,86 € |
| 6.000 | 0,54131 € | 3.247,86 € |
| 9.000 | 0,53515 € | 4.816,35 € |
| 15.000 | 0,52832 € | 7.924,80 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,46370 € |

