
TSX7192IDT | |
|---|---|
DigiKey Part Number | 497-16364-2-ND - Tape & Reel (TR) 497-16364-1-ND - Cut Tape (CT) 497-16364-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSX7192IDT |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TSX7192IDT Models |
Category | Current - Supply 660µA (x2 Channels) |
Mfr | Current - Output / Channel 50 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 2.4V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 8.5 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 1 pA | Supplier Device Package 8-SOIC |
Voltage - Input Offset 200 µV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,66000 € | 1,66 € |
| 10 | 1,22200 € | 12,22 € |
| 25 | 1,11280 € | 27,82 € |
| 100 | 0,99230 € | 99,23 € |
| 250 | 0,93488 € | 233,72 € |
| 500 | 0,90026 € | 450,13 € |
| 1.000 | 0,90010 € | 900,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,76366 € | 1.909,15 € |
| 5.000 | 0,74691 € | 3.734,55 € |
| 7.500 | 0,73853 € | 5.538,98 € |
| Unit Price without VAT: | 1,66000 € |
|---|---|
| Unit Price with VAT: | 1,97540 € |

