
TSX711IYLT | |
|---|---|
DigiKey Part Number | 497-17271-2-ND - Tape & Reel (TR) 497-17271-1-ND - Cut Tape (CT) 497-17271-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSX711IYLT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TSX711IYLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.4V/µs | |
Gain Bandwidth Product | 2.7 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 660µA | |
Current - Output / Channel | 71 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 10 | 0,86400 € | 8,64 € |
| 25 | 0,78360 € | 19,59 € |
| 100 | 0,69450 € | 69,45 € |
| 250 | 0,65204 € | 163,01 € |
| 500 | 0,62650 € | 313,25 € |
| 1.000 | 0,60547 € | 605,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,57946 € | 1.738,38 € |
| 6.000 | 0,56675 € | 3.400,50 € |
| 9.000 | 0,56037 € | 5.043,33 € |
| 15.000 | 0,55332 € | 8.299,80 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,41610 € |

