
TSX634AIYPT | |
|---|---|
DigiKey Part Number | 497-15073-2-ND - Tape & Reel (TR) 497-15073-1-ND - Cut Tape (CT) 497-15073-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSX634AIYPT |
Description | IC CMOS 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TSX634AIYPT Models |
Category | Current - Supply 45µA |
Mfr | Current - Output / Channel 92 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3.3 V |
Part Status Active | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 0.12V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 200 kHz | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Current - Input Bias 1 pA | Supplier Device Package 14-TSSOP |
Voltage - Input Offset 700 µV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLC2254AIPWR | Texas Instruments | 5.720 | 296-7085-1-ND | 3,07000 € | Similar |
| TLC2254AQPWRQ1 | Texas Instruments | 588 | 296-38271-1-ND | 3,97000 € | Similar |
| TLV2254AIPW | Texas Instruments | 219 | 296-34409-5-ND | 3,95000 € | Similar |
| TLV2254AIPWR | Texas Instruments | 3.417 | 296-7439-1-ND | 3,39000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,88000 € | 2,88 € |
| 10 | 2,16300 € | 21,63 € |
| 25 | 1,98320 € | 49,58 € |
| 100 | 1,78560 € | 178,56 € |
| 250 | 1,69140 € | 422,85 € |
| 500 | 1,66886 € | 834,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,53851 € | 3.846,28 € |
| 5.000 | 1,50878 € | 7.543,90 € |
| Unit Price without VAT: | 2,88000 € |
|---|---|
| Unit Price with VAT: | 3,42720 € |

