Similar
Similar
Similar
Similar
Similar
Similar

TSX632IST | |
|---|---|
DigiKey Part Number | 497-14094-2-ND - Tape & Reel (TR) 497-14094-1-ND - Cut Tape (CT) 497-14094-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSX632IST |
Description | IC CMOS 2 CIRCUIT 8MINISO |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-MiniSO |
Datasheet | Datasheet |
EDA/CAD Models | TSX632IST Models |
Category | Voltage - Input Offset 1.6 mV |
Mfr | Current - Supply 45µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 92 mA |
Part Status Active | Voltage - Supply Span (Min) 3.3 V |
Amplifier Type | Voltage - Supply Span (Max) 16 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.12V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 200 kHz | Supplier Device Package 8-MiniSO |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8566ARMZ-R2 | Analog Devices Inc. | 0 | AD8566ARMZ-R2TR-ND | 0,00000 € | Similar |
| AD8566ARMZ-REEL | Analog Devices Inc. | 7.616 | 505-AD8566ARMZ-REELCT-ND | 2,22000 € | Similar |
| LMC6482IMM/NOPB | Texas Instruments | 0 | LMC6482IMM/NOPBCT-ND | 1,52000 € | Similar |
| LMC6482IMMX/NOPB | Texas Instruments | 0 | LMC6482IMMX/NOPBCT-ND | 1,54000 € | Similar |
| TLC2252AIPW | Rochester Electronics, LLC | 14.183 | 2156-TLC2252AIPW-ND | 1,49064 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| 10 | 1,12600 € | 11,26 € |
| 25 | 1,02360 € | 25,59 € |
| 100 | 0,91140 € | 91,14 € |
| 250 | 0,85788 € | 214,47 € |
| 500 | 0,82558 € | 412,79 € |
| 1.000 | 0,82250 € | 822,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,75915 € | 3.036,60 € |
| 8.000 | 0,74434 € | 5.954,72 € |
| Unit Price without VAT: | 1,53000 € |
|---|---|
| Unit Price with VAT: | 1,82070 € |




