MFR Recommended
Similar
Similar
Similar

LMC6482IMM/NOPB | |
|---|---|
DigiKey Part Number | LMC6482IMM/NOPBTR-ND - Tape & Reel (TR) LMC6482IMM/NOPBCT-ND - Cut Tape (CT) LMC6482IMM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMC6482IMM/NOPB |
Description | IC CMOS 2 CIRCUIT 8VSSOP |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMC6482IMM/NOPB Models |
Category | Voltage - Input Offset 110 µV |
Mfr | Current - Supply 1.3mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 30 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 15.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.3V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 1.5 MHz | Supplier Device Package 8-VSSOP |
Current - Input Bias 0.02 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMC6482IMMX/NOPB | Texas Instruments | 0 | LMC6482IMMX/NOPBCT-ND | 1,54000 € | MFR Recommended |
| MC33202DMR2G | onsemi | 26.051 | MC33202DMR2GOSCT-ND | 0,46000 € | Similar |
| MIC7122YMM | Microchip Technology | 101 | MIC7122YMM-ND | 1,74000 € | Similar |
| MIC7122YMM-TR | Microchip Technology | 2.051 | 576-1317-1-ND | 1,74000 € | Similar |





