
TSX631ILT | |
|---|---|
DigiKey Part Number | 497-13697-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSX631ILT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TSX631ILT Models |
Category | Voltage - Input Offset 1.6 mV |
Mfr | Current - Supply 45µA |
Packaging Tape & Reel (TR) | Current - Output / Channel 92 mA |
Part Status Active | Voltage - Supply Span (Min) 3.3 V |
Amplifier Type | Voltage - Supply Span (Max) 16 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.12V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 200 kHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 1 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,42655 € | 1.279,65 € |
| Unit Price without VAT: | 0,42655 € |
|---|---|
| Unit Price with VAT: | 0,50759 € |

