
TSV994IYDT | |
|---|---|
DigiKey Part Number | 497-TSV994IYDTTR-ND - Tape & Reel (TR) 497-TSV994IYDTCT-ND - Cut Tape (CT) 497-TSV994IYDTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV994IYDT |
Description | IC OPAMP GP 4 CIRCUIT 14SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | TSV994IYDT Models |
Category | Current - Supply 820µA (x4 Channels) |
Mfr | Current - Output / Channel 35 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 10V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 20 MHz | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 1 pA | Supplier Device Package 14-SO |
Voltage - Input Offset 100 µV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSV994IDT | STMicroelectronics | 7.570 | 497-6126-1-ND | 1,10000 € | Similar |
| AD8534ARZ | Analog Devices Inc. | 1.809 | AD8534ARZ-ND | 1,77000 € | Similar |
| AD8534ARZ-REEL | Analog Devices Inc. | 2.452 | 505-AD8534ARZ-REELCT-ND | 1,77000 € | Similar |
| AD8544ARZ | Analog Devices Inc. | 1.554 | 505-AD8544ARZ-ND | 2,05000 € | Similar |
| AD8544ARZ-REEL | Analog Devices Inc. | 15.582 | AD8544ARZ-REELCT-ND | 2,05000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 10 | 1,14100 € | 11,41 € |
| 25 | 1,03760 € | 25,94 € |
| 100 | 0,92400 € | 92,40 € |
| 250 | 0,86988 € | 217,47 € |
| 500 | 0,83724 € | 418,62 € |
| 1.000 | 0,83455 € | 834,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,61536 € | 1.538,40 € |
| 5.000 | 0,60130 € | 3.006,50 € |
| 7.500 | 0,59427 € | 4.457,02 € |
| 12.500 | 0,58647 € | 7.330,88 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,84450 € |


