
TSV994AIPT | |
|---|---|
DigiKey Part Number | 497-5837-2-ND - Tape & Reel (TR) 497-5837-1-ND - Cut Tape (CT) 497-5837-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV994AIPT |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TSV994AIPT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 10V/µs | |
Gain Bandwidth Product | 20 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 820µA (x4 Channels) | |
Current - Output / Channel | 35 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,68000 € | 1,68 € |
| 10 | 1,23400 € | 12,34 € |
| 25 | 1,12400 € | 28,10 € |
| 100 | 1,00280 € | 100,28 € |
| 250 | 0,94500 € | 236,25 € |
| 500 | 0,91018 € | 455,09 € |
| 1.000 | 0,88148 € | 881,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,85120 € | 2.128,00 € |
| 5.000 | 0,83295 € | 4.164,75 € |
| 7.500 | 0,82382 € | 6.178,65 € |
| Unit Price without VAT: | 1,68000 € |
|---|---|
| Unit Price with VAT: | 1,99920 € |









