Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TSV992IYST | |
|---|---|
DigiKey Part Number | 497-10823-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSV992IYST |
Description | IC OPAMP GP 2 CIRCUIT 8MINISO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MiniSO |
Datasheet | Datasheet |
EDA/CAD Models | TSV992IYST Models |
Category | Current - Supply 820µA (x2 Channels) |
Mfr | Current - Output / Channel 35 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 10V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 20 MHz | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Current - Input Bias 1 pA | Supplier Device Package 8-MiniSO |
Voltage - Input Offset 100 µV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8062ARMZ | Analog Devices Inc. | 0 | AD8062ARMZ-ND | 5,53000 € | Similar |
| AD8062ARMZ-R7 | Analog Devices Inc. | 965 | AD8062ARMZ-R7CT-ND | 5,53000 € | Similar |
| AD8062ARMZ-RL | Analog Devices Inc. | 0 | AD8062ARMZ-RLTR-ND | 3,11582 € | Similar |
| AD8532ARMZ-R2 | Analog Devices Inc. | 0 | AD8532ARMZ-R2TR-ND | 0,00000 € | Similar |
| AD8532ARMZ-REEL | Analog Devices Inc. | 3.429 | AD8532ARMZ-REELCT-ND | 1,32000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,50358 € | 2.014,32 € |
| Unit Price without VAT: | 0,50358 € |
|---|---|
| Unit Price with VAT: | 0,59926 € |


