
TSV992IDT | |
|---|---|
DigiKey Part Number | 497-6002-2-ND - Tape & Reel (TR) 497-6002-1-ND - Cut Tape (CT) 497-6002-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV992IDT |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TSV992IDT Models |
Category | Current - Supply 820µA (x2 Channels) |
Mfr | Current - Output / Channel 35 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 10V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 20 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 1 pA | Supplier Device Package 8-SOIC |
Voltage - Input Offset 100 µV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,72300 € | 7,23 € |
| 25 | 0,65440 € | 16,36 € |
| 100 | 0,57790 € | 57,79 € |
| 250 | 0,54152 € | 135,38 € |
| 500 | 0,51960 € | 259,80 € |
| 1.000 | 0,50838 € | 508,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,48245 € | 1.206,12 € |
| 5.000 | 0,47095 € | 2.354,75 € |
| 7.500 | 0,46520 € | 3.489,00 € |
| 12.500 | 0,45882 € | 5.735,25 € |
| 17.500 | 0,45509 € | 7.964,07 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,19000 € |








