
TSV992AIYDT | |
|---|---|
DigiKey Part Number | 497-10741-2-ND - Tape & Reel (TR) 497-10741-1-ND - Cut Tape (CT) 497-10741-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV992AIYDT |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TSV992AIYDT Models |
Category | Current - Supply 820µA (x2 Channels) |
Mfr | Current - Output / Channel 35 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 10V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 20 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 1 pA | Supplier Device Package 8-SOIC |
Voltage - Input Offset 100 µV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSV992AIDT | STMicroelectronics | 3.345 | 497-5834-1-ND | 1,10000 € | Similar |
| AD8062ARZ | Analog Devices Inc. | 344 | 505-AD8062ARZ-ND | 5,17000 € | Similar |
| AD8062ARZ-R7 | Analog Devices Inc. | 1.410 | 505-AD8062ARZ-R7CT-ND | 5,17000 € | Similar |
| AD8532ARZ | Analog Devices Inc. | 2.073 | AD8532ARZ-ND | 1,31000 € | Similar |
| AD8532ARZ-REEL | Analog Devices Inc. | 10.927 | AD8532ARZ-REELCT-ND | 1,31000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,75100 € | 7,51 € |
| 25 | 0,68000 € | 17,00 € |
| 100 | 0,60090 € | 60,09 € |
| 250 | 0,56324 € | 140,81 € |
| 500 | 0,54056 € | 270,28 € |
| 1.000 | 0,52976 € | 529,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,50218 € | 1.255,45 € |
| 5.000 | 0,49030 € | 2.451,50 € |
| 7.500 | 0,48435 € | 3.632,62 € |
| 12.500 | 0,47775 € | 5.971,88 € |
| 17.500 | 0,47390 € | 8.293,25 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |

