
TSV912AIYDT | |
|---|---|
DigiKey Part Number | 497-10470-2-ND - Tape & Reel (TR) 497-10470-1-ND - Cut Tape (CT) 497-10470-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV912AIYDT |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TSV912AIYDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 4.5V/µs | |
Gain Bandwidth Product | 8 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 1.5 mV | |
Current - Supply | 780µA (x2 Channels) | |
Current - Output / Channel | 35 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,84700 € | 8,47 € |
| 25 | 0,76720 € | 19,18 € |
| 100 | 0,68000 € | 68,00 € |
| 250 | 0,63828 € | 159,57 € |
| 500 | 0,61318 € | 306,59 € |
| 1.000 | 0,59250 € | 592,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,57068 € | 1.426,70 € |
| 5.000 | 0,55752 € | 2.787,60 € |
| 7.500 | 0,55093 € | 4.131,98 € |
| 12.500 | 0,54364 € | 6.795,50 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |

