
TSV911RILT | |
|---|---|
DigiKey Part Number | 497-10538-2-ND - Tape & Reel (TR) 497-10538-1-ND - Cut Tape (CT) 497-10538-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV911RILT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TSV911RILT Models |
Category | Voltage - Input Offset 4.5 mV |
Mfr | Current - Supply 820µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 35 mA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 4.5V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 8 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8601WDRTZ-REEL | Analog Devices Inc. | 19.244 | 505-AD8601WDRTZ-REELCT-ND | 1,20000 € | Similar |
| AD8601WDRTZ-REEL7 | Analog Devices Inc. | 193 | 505-AD8601WDRTZ-REEL7CT-ND | 1,20000 € | Similar |
| ISL28114FHZ-T7A | Renesas Electronics Corporation | 0 | ISL28114FHZ-T7ACT-ND | 1,31000 € | Similar |
| ISL28133FHZ-T7 | Renesas Electronics Corporation | 1.931 | ISL28133FHZ-T7CT-ND | 2,82000 € | Similar |
| MCP6L91RT-E/OT | Microchip Technology | 1.730 | MCP6L91RT-E/OTCT-ND | 0,50000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,58600 € | 5,86 € |
| 25 | 0,52840 € | 13,21 € |
| 100 | 0,46480 € | 46,48 € |
| 250 | 0,43452 € | 108,63 € |
| 500 | 0,41626 € | 208,13 € |
| 1.000 | 0,40350 € | 403,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,33100 € | 993,00 € |
| 6.000 | 0,32293 € | 1.937,58 € |
| 9.000 | 0,31890 € | 2.870,10 € |
| 15.000 | 0,31442 € | 4.716,30 € |
| 21.000 | 0,31181 € | 6.548,01 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |


