Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSV854IDT

DigiKey Part Number
497-13212-2-ND - Tape & Reel (TR)
497-13212-1-ND - Cut Tape (CT)
497-13212-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSV854IDT
Description
IC OPAMP GP 4 CIRCUIT 14SO
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SO
Datasheet
 Datasheet
EDA/CAD Models
TSV854IDT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
0.7V/µs
Gain Bandwidth Product
1.3 MHz
Current - Input Bias
27 nA
Voltage - Input Offset
4 mV
Current - Supply
130µA (x4 Channels)
Current - Output / Channel
70 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.238
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,57000 €1,57 €
101,15200 €11,52 €
251,04840 €26,21 €
1000,93410 €93,41 €
2500,87964 €219,91 €
5000,84682 €423,41 €
1.0000,81979 €819,79 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,79127 €1.978,18 €
5.0000,77408 €3.870,40 €
7.5000,76547 €5.741,02 €
Manufacturers Standard Package
Unit Price without VAT:1,57000 €
Unit Price with VAT:1,86830 €