
TSV854AIYPT | |
|---|---|
DigiKey Part Number | 497-13692-2-ND - Tape & Reel (TR) 497-13692-1-ND - Cut Tape (CT) 497-13692-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV854AIYPT |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TSV854AIYPT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.7V/µs | |
Gain Bandwidth Product | 1.3 MHz | |
Current - Input Bias | 27 nA | |
Voltage - Input Offset | 800 µV | |
Current - Supply | 130µA (x4 Channels) | |
Current - Output / Channel | 70 mA | |
Voltage - Supply Span (Min) | 2.3 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,06000 € | 2,06 € |
| 10 | 1,53000 € | 15,30 € |
| 25 | 1,39720 € | 34,93 € |
| 100 | 1,25120 € | 125,12 € |
| 250 | 1,18160 € | 295,40 € |
| 500 | 1,13962 € | 569,81 € |
| 1.000 | 1,10508 € | 1.105,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,06861 € | 2.671,53 € |
| 5.000 | 1,04663 € | 5.233,15 € |
| 7.500 | 1,03563 € | 7.767,23 € |
| Unit Price without VAT: | 2,06000 € |
|---|---|
| Unit Price with VAT: | 2,45140 € |

