
TSV853AIST | |
|---|---|
DigiKey Part Number | 497-12398-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSV853AIST |
Description | IC OPAMP GP 2 CIRCUIT 10MINISO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 10-MiniSO |
Datasheet | Datasheet |
EDA/CAD Models | TSV853AIST Models |
Category | Current - Supply 130µA (x2 Channels) |
Mfr | Current - Output / Channel 70 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 0.7V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 1.3 MHz | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Current - Input Bias 27 nA | Supplier Device Package 10-MiniSO |
Voltage - Input Offset 800 µV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,72131 € | 2.885,24 € |
| Unit Price without VAT: | 0,72131 € |
|---|---|
| Unit Price with VAT: | 0,85836 € |

