
TSV851IYLT | |
|---|---|
DigiKey Part Number | 497-14412-2-ND - Tape & Reel (TR) 497-14412-1-ND - Cut Tape (CT) 497-14412-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV851IYLT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TSV851IYLT Models |
Category | Current - Supply 130µA |
Mfr | Current - Output / Channel 70 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 0.7V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 1.3 MHz | Package / Case SC-74A, SOT-753 |
Current - Input Bias 27 nA | Supplier Device Package SOT-23-5 |
Voltage - Input Offset 4 mV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APX321WG-7 | Diodes Incorporated | 30.776 | APX321WGDICT-ND | 0,31000 € | Similar |
| BU7241G-TR | Rohm Semiconductor | 3.898 | BU7241GCT-ND | 1,16000 € | Similar |
| LMV321IDBVR | Texas Instruments | 66.306 | 296-9567-1-ND | 0,34000 € | Similar |
| LMV321IDBVT | Texas Instruments | 2.319 | 296-26110-1-ND | 0,90000 € | Similar |
| LMV321M5/NOPB | Texas Instruments | 6.955 | LMV321M5/NOPBCT-ND | 1,02000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,83800 € | 8,38 € |
| 25 | 0,75880 € | 18,97 € |
| 100 | 0,67170 € | 67,17 € |
| 250 | 0,63036 € | 157,59 € |
| 500 | 0,60542 € | 302,71 € |
| 1.000 | 0,58487 € | 584,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,59976 € | 1.799,28 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |

