
TSV851ILT | |
|---|---|
DigiKey Part Number | 497-12101-2-ND - Tape & Reel (TR) 497-12101-1-ND - Cut Tape (CT) 497-12101-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV851ILT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TSV851ILT Models |
Category | Voltage - Input Offset 4 mV |
Mfr | Current - Supply 130µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 70 mA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.7V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 1.3 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 27 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APX321WG-7 | Diodes Incorporated | 30.776 | APX321WGDICT-ND | 0,31000 € | Similar |
| BU7241G-TR | Rohm Semiconductor | 3.898 | BU7241GCT-ND | 1,16000 € | Similar |
| LMV321IDBVR | Texas Instruments | 66.306 | 296-9567-1-ND | 0,34000 € | Similar |
| LMV321IDBVT | Texas Instruments | 2.319 | 296-26110-1-ND | 0,90000 € | Similar |
| LMV321M5/NOPB | Texas Instruments | 6.955 | LMV321M5/NOPBCT-ND | 1,02000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,76200 € | 7,62 € |
| 25 | 0,68880 € | 17,22 € |
| 100 | 0,60890 € | 60,89 € |
| 250 | 0,57080 € | 142,70 € |
| 500 | 0,54784 € | 273,92 € |
| 1.000 | 0,52894 € | 528,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,54052 € | 1.621,56 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

