Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSV794IYDT

DigiKey Part Number
497-TSV794IYDTTR-ND - Tape & Reel (TR)
497-TSV794IYDTCT-ND - Cut Tape (CT)
497-TSV794IYDTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSV794IYDT
Description
SO 14 .15 TO JEDEC MS-012
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SO
Datasheet
 Datasheet
EDA/CAD Models
TSV794IYDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
5.5mA (x4 Channels)
Mfr
Current - Output / Channel
70 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.2 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C (TA)
Number of Circuits
4
Grade
Automotive
Output Type
Rail-to-Rail
Qualification
AEC-Q100
Slew Rate
30V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
50 MHz
Package / Case
14-SOIC (0.154", 3.90mm Width)
Current - Input Bias
1 pA
Supplier Device Package
14-SO
Voltage - Input Offset
200 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 280
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,02000 €2,02 €
101,49700 €14,97 €
251,36600 €34,15 €
1001,22240 €122,24 €
2501,15392 €288,48 €
5001,12116 €560,58 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,04283 €2.607,07 €
5.0001,02122 €5.106,10 €
7.5001,01040 €7.578,00 €
Manufacturers Standard Package
Unit Price without VAT:2,02000 €
Unit Price with VAT:2,40380 €