
TSV794IPT | |
|---|---|
DigiKey Part Number | 497-TSV794IPTTR-ND - Tape & Reel (TR) 497-TSV794IPTCT-ND - Cut Tape (CT) 497-TSV794IPTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV794IPT |
Description | TSSOP 14 BODY 4.4 PITCH 0.65 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TSV794IPT Models |
Category | Current - Supply 5.5mA (x4 Channels) |
Mfr | Current - Output / Channel 70 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.2 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 4 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 30V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 50 MHz | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Current - Input Bias 1 pA | Supplier Device Package 14-TSSOP |
Voltage - Input Offset 200 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,72000 € | 1,72 € |
| 10 | 1,26500 € | 12,65 € |
| 25 | 1,15200 € | 28,80 € |
| 100 | 1,02810 € | 102,81 € |
| 250 | 0,96888 € | 242,22 € |
| 500 | 0,93430 € | 467,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,87284 € | 2.182,10 € |
| 5.000 | 0,85416 € | 4.270,80 € |
| 7.500 | 0,84480 € | 6.336,00 € |
| Unit Price without VAT: | 1,72000 € |
|---|---|
| Unit Price with VAT: | 2,04680 € |

