Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSV794IDT

DigiKey Part Number
497-TSV794IDTTR-ND - Tape & Reel (TR)
497-TSV794IDTCT-ND - Cut Tape (CT)
497-TSV794IDTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSV794IDT
Description
SO 14 .15 TO JEDEC MS-012
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SO
Datasheet
 Datasheet
EDA/CAD Models
TSV794IDT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
30V/µs
Gain Bandwidth Product
50 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
200 µV
Current - Supply
5.5mA (x4 Channels)
Current - Output / Channel
70 mA
Voltage - Supply Span (Min)
2.2 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SO
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 883
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,69000 €1,69 €
101,24400 €12,44 €
251,13280 €28,32 €
1001,01070 €101,07 €
2500,95252 €238,13 €
5000,91744 €458,72 €
1.0000,88857 €888,57 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,85809 €2.145,22 €
5.0000,83972 €4.198,60 €
7.5000,83052 €6.228,90 €
Manufacturers Standard Package
Unit Price without VAT:1,69000 €
Unit Price with VAT:2,01110 €