Standard (General Purpose) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-MiniSO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSV792IST

DigiKey Part Number
497-TSV792ISTTR-ND - Tape & Reel (TR)
497-TSV792ISTCT-ND - Cut Tape (CT)
497-TSV792ISTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSV792IST
Description
HIGH BANDWIDTH (50MHZ) LOW OFFSE
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-MiniSO
Datasheet
 Datasheet
EDA/CAD Models
TSV792IST Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
200 µV
Mfr
Current - Supply
5.5mA (x2 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
70 mA
Part Status
Active
Voltage - Supply Span (Min)
2.2 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C
Output Type
Single Ended, Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
30V/µs
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Gain Bandwidth Product
50 MHz
Supplier Device Package
8-MiniSO
Current - Input Bias
2 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.995
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,50000 €1,50 €
101,10200 €11,02 €
251,00240 €25,06 €
1000,89210 €89,21 €
2500,83948 €209,87 €
5000,80784 €403,92 €
1.0000,80440 €804,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,58399 €2.335,96 €
8.0000,57205 €4.576,40 €
12.0000,56607 €6.792,84 €
Manufacturers Standard Package
Unit Price without VAT:1,50000 €
Unit Price with VAT:1,78500 €