Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MiniSO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSV782IST

DigiKey Part Number
497-TSV782ISTTR-ND - Tape & Reel (TR)
497-TSV782ISTCT-ND - Cut Tape (CT)
497-TSV782ISTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSV782IST
Description
HIGH BANDWIDTH (30MHZ) LOW OFFSE
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MiniSO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
20V/µs
Gain Bandwidth Product
30 MHz
Current - Input Bias
2 pA
Voltage - Input Offset
50 µV
Current - Supply
3.3mA
Current - Output / Channel
70 mA
Voltage - Supply Span (Min)
2 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MiniSO
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 479
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,67000 €1,67 €
101,22900 €12,29 €
251,11880 €27,97 €
1000,99800 €99,80 €
2500,94048 €235,12 €
5000,90574 €452,87 €
1.0000,87718 €877,18 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,59532 €2.381,28 €
8.0000,58323 €4.665,84 €
12.0000,57718 €6.926,16 €
Manufacturers Standard Package
Unit Price without VAT:1,67000 €
Unit Price with VAT:1,98730 €