
TSV781IYLT | |
|---|---|
DigiKey Part Number | 497-TSV781IYLTCT-ND - Cut Tape (CT) 497-TSV781IYLTDKR-ND - Digi-Reel® 497-TSV781IYLTTR-ND |
Manufacturer | |
Manufacturer Product Number | TSV781IYLT |
Description | HE AMPLIFIERS |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Single Ended, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 20V/µs | |
Gain Bandwidth Product | 30 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 50 µV | |
Current - Supply | 3.3mA | |
Current - Output / Channel | 70 mA | |
Voltage - Supply Span (Min) | 2 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,80500 € | 8,05 € |
| 25 | 0,72880 € | 18,22 € |
| 100 | 0,64510 € | 64,51 € |
| 250 | 0,60524 € | 151,31 € |
| 500 | 0,58122 € | 290,61 € |
| 1.000 | 0,56144 € | 561,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,53701 € | 1.611,03 € |
| 6.000 | 0,52507 € | 3.150,42 € |
| 9.000 | 0,51908 € | 4.671,72 € |
| 15.000 | 0,51245 € | 7.686,75 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |

