
TSV774IQ5T | |
|---|---|
DigiKey Part Number | 497-TSV774IQ5TTR-ND - Tape & Reel (TR) 497-TSV774IQ5TCT-ND - Cut Tape (CT) 497-TSV774IQ5TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV774IQ5T |
Description | HIGH BANDWIDTH (20 MHZ) LOW OFFS |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Single Ended, Rail-to-Rail 16-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 13V/µs | |
Gain Bandwidth Product | 20 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 1.9mA (x4 Channels) | |
Current - Output / Channel | 65 mA | |
Voltage - Supply Span (Min) | 2 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 € | 2,32 € |
| 10 | 1,72600 € | 17,26 € |
| 25 | 1,57920 € | 39,48 € |
| 100 | 1,41700 € | 141,70 € |
| 250 | 1,33968 € | 334,92 € |
| 500 | 1,29306 € | 646,53 € |
| 1.000 | 1,25473 € | 1.254,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 1,19719 € | 4.788,76 € |
| Unit Price without VAT: | 2,32000 € |
|---|---|
| Unit Price with VAT: | 2,76080 € |

