Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-DFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSV772IQ2T

DigiKey Part Number
497-TSV772IQ2TTR-ND - Tape & Reel (TR)
497-TSV772IQ2TCT-ND - Cut Tape (CT)
497-TSV772IQ2TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSV772IQ2T
Description
IC OPAMP GP 2 CIRCUIT 8DFN
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-DFN (2x2)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias
2 pA
Mfr
Voltage - Input Offset
200 µV
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
1.9mA (x2 Channels)
Part Status
Active
Current - Output / Channel
65 mA
Amplifier Type
Operating Temperature
-40°C ~ 125°C (TA)
Number of Circuits
2
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
8-UFDFN Exposed Pad
Slew Rate
13V/µs
Supplier Device Package
8-DFN (2x2)
Gain Bandwidth Product
20 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.286
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,11000 €1,11 €
100,80700 €8,07 €
250,73040 €18,26 €
1000,64680 €64,68 €
2500,60668 €151,67 €
5000,58258 €291,29 €
1.0000,57267 €572,67 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,53815 €1.614,45 €
6.0000,52615 €3.156,90 €
9.0000,52013 €4.681,17 €
15.0000,51347 €7.702,05 €
Manufacturers Standard Package
Unit Price without VAT:1,11000 €
Unit Price with VAT:1,32090 €